What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 515-1096F

Light Pipes Led Clear Round Lens Mount Hole 0.15 Inch Diameter 515 Series

$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1096F.

Master Electronics

Datasheet1 page16 years ago
Datasheet1 page18 years ago

Newark

Electro Sonic

Factory Futures

Farnell

Inventory History

3 month trend:
-21.80%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Dialight515-1011F
Dialight Right angle light guide column, rigidity, PCBinstall, 10.71 x 11.6 x 14.6mm
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of Dialight 515-1096F provided by its distributors.

LIGHT PIPES LED CLEAR ROUND LENS MOUNT HOLE 0.15 INCH DIAMETER 515 SERIES
Lens Shape = Round / Light Colour = Clear / Number of Light Guides = 1 / Body Length mm = 7.37 / Pipe Colour = Clear / Pipe Configuration = Right Angle / Pipe Mounting Type = PCB / LED Included = No
LIGHT PIPE, PANEL MOUNTED, 3MM; Length: 10.42mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Dept

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151096F