Dialight 515-1010F

Light Pipe, Micro Optical, 3 Array, 5MM Round, Pcb Mountable, 515 Series
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1010F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-0.12%

Supply Chain

Country of OriginMalaysia
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 515-1010F provided by its distributors.

LIGHT PIPE, MICRO OPTICAL, 3 ARRAY, 5MM ROUND, PCB MOUNTABLE, 515 SERIES
Light Pipe Operating temperature: -30...+100 °C Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Spherical Installation direction: Angled No. of light guides: 1x3
Light Pipe, Three, Round, Pcb; Longitud:14.6Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:3; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit; Tipo De Empaquetado:Individual |Dialight 515-1010F
LIGHT PIPE, THREE, ROUND, PCB; Length:14; LIGHT PIPE, THREE, ROUND, PCB; Length:14.6mm; Light Pipe Shape:Circular; No. of Light Pipes:3; Light Pipe Color:Clear Transparent; Light Pipe Mounting:Press Fit; For Use With:SMD LEDs; Material:Polycarbonate; Mounting Type:PC Board

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151010F