Dialight 507-4538-1433-630F

Indicator, Pnl Mnt, Neon, Mnt-sz 1", Yellow (amber), 110-125V, Solder, 25000 Hrs
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4538-1433-630F.

Farnell

Datasheet1 page28 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light
CML 1052QC5 PMI RND .5" Neon 125V Tab Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 507-4538-1433-630F provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 1", YELLOW (AMBER), 110-125V, SOLDER, 25000 HRS
Single Color LED, Amber, 7.11mm
LED PANEL NEON YEL LONG CTLINDER
Panel Mount Indicator Lamps NEON DATALITE
Neon Datalite |Dialight 50745381433630F
IN CART INC 125VAC AMB 14-rohs
LAMP, INDICATOR, NEON, AMBER, 110V; Supp; LAMP, INDICATOR, NEON, AMBER, 110V; Supply Voltage:110V; Lamp Base Type:Bi Pin; Mounting Hole Dia:25.1mm; Current Rating:1.2mA; Color:Amber

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50745381433630F