Dialight 507-4538-1431-630F

Indicator, Pnl Mnt, Neon, Mnt-sz 1", Red, 110-125V, Solder, Built-in Resistor, 25000 Hrs
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4538-1431-630F.

Master Electronics

Datasheet1 page27 years ago
Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.73%

Supply Chain

Country of OriginMexico
Introduction Date2003-06-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light
CML 2110A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 507-4538-1431-630F provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 1",RED,110-125V, SOLDER, BUILT-IN RESISTOR,25000 HRS
LAMP, INDICATOR, NEON, RED, 110V; Supply Voltage:110V; Lamp Base Type:Bi-Pin; Illumination Color:Red; Mounting Hole Dia:25.1mm; Lens Shape:Dome; Current Rating:1.2mA; Product Range:507 Series; Colour:Red 33M4009
Lamp, Indicator, Neon, Red, 110V; Tensión De Alimentación:110V; Base Para Iluminación, Tipo:Bi-Pin; Illumination Color:Rojo; Diámetro Del Agujero De Montaje.:25.1Mm; Lente, Perfil:Roldana; Intensidad Nominal:1.2Ma; Color:Red |Dialight 507-4538-1431-630F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50745381431630F