Dialight 507-4537-0937-640F

Indicator, Pnl Mnt, Neon, Mnt-sz 1", Clear, Solder, Built-in Resistor
$ 7.231
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4537-0937-640F.

Farnell

Datasheet1 page28 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.40%

Descriptions

Descriptions of Dialight 507-4537-0937-640F provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 1", CLEAR, SOLDER, BUILT-IN RESISTOR
Panel Mount Indicator Lamps NEON DATALITE RoHS Compliant: Yes
Data Lite LED Panel Mount Indicator
LED PANEL NEON CLEAR STOVEPIPE
NEON PNL INDICATOR CLR 105V-125V
LAMP, INDICATOR, NEON, CLEAR, 125V; Supp; LAMP, INDICATOR, NEON, CLEAR, 125V; Supply Voltage:125V; Color:Clear; Current Rating:300µA; Mounting Hole Dia:7.11mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50745370937640F