Dialight 507-4537-0933-640F

Indicator, Pnl Mnt, Neon, Mnt-sz 1", Cartridge, Yellow (amber), 105-125VAC/VDC, Solder
$ 6.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4537-0933-640F.

Master Electronics

Datasheet1 page28 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+10.95%

Descriptions

Descriptions of Dialight 507-4537-0933-640F provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 1",CARTRIDGE, YELLOW (AMBER),105-125VAC/VDC, SOLDER
Panel Mount Indicator Lamps Amber Stovepipe Lens Built-in 56K resist
LED PANEL NEON 56K AMB STOVEPIPE
NEON PANEL INDICATOR RED 105V ~ 125;
LAMP, INDICATOR, NEON, AMBER, 105V; Supp; LAMP, INDICATOR, NEON, AMBER, 105V; Supply Voltage:105V; Lamp Base Type:Bi Pin; Mounting Hole Dia:25.1mm; Current Rating:300mA; Color:Amber

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50745370933640F