Dialight 507-3918-1471-600F

Incandescent Lamp Panel Mount Indicator Uni-Color Red 2-Pin
$ 5.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3918-1471-600F.

Master Electronics

Datasheet1 page28 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+75.94%

Descriptions

Descriptions of Dialight 507-3918-1471-600F provided by its distributors.

Incandescent Lamp Panel Mount Indicator Uni-Color Red 2-Pin
LAMP, INCANDESCENT,WIRE LEADED, 28V; Supply Voltage: 28V; Lamp Base Type: Wire Leaded; Bulb Size: T-1 3/4 (5mm); MSCP: -; Average Bulb Life: 7000h; Product Range: -; Current Rating: 40mA 33M3943
Lamp, Incandescent, wire Leaded, 28V; Base Para Iluminación, Tipo:Conexión De Cable; Tamaño De Bulbo:T-1 3/4 (5Mm); Luminosidad Mscp:-; Vida Media Del Bulbo:7000H; Tensión De Alimentación:28V; Intensidad Nominal:40Ma |Dialight 507-3918-1471-600F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739181471600F