Dialight 507-3918-1437-600F

Indicator, Pnl Mnt, Incandescent, Mnt-sz 0.33", Cartridge, Clear, 28V, Leads, 7000 Hrs
$ 6.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3918-1437-600F.

Master Electronics

Datasheet1 page28 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.83%

Descriptions

Descriptions of Dialight 507-3918-1437-600F provided by its distributors.

INDICATOR, PNL MNT, INCANDESCENT, MNT-SZ 0.33",CARTRIDGE, CLEAR,28V, LEADS,7000 HRS
Incandescent Lamp Panel Mount Indicator Uni-Color Clear
Panel Mount Indicator Lamps INCAND DATALITE
Lamp; 28 V; Clear; 7000; 0.330 in.; 1.14
RS APAC
507-3918-1437-600F, DIALIGHT CORPORATION
PANEL INDICATOR INCAND 28V CLEAR
Lamp, Indicator, Incandescent, 8.38Mm, Clear; Lamp Base Type:-; Mounting Hole Dia:7.14Mm; Current Rating:40Ma; Supply Voltage:28V; Lens Shape:-; Product Range:-; Bulb Size:8.38Mm; Colour:Clear; Luminous Intensity:300Mcd Rohs Compliant: Yes |Dialight 507-3918-1437-600F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739181437600F