Dialight 507-3917-1472-600F

Lamp; 28 V; 40 ma; Green; 4000 Hr; 0.330 in.; 1.140 in. (max.); 507 Series
$ 6.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3917-1472-600F.

Electro Sonic

Datasheet1 page27 years ago
Datasheet1 page11 years ago
Datasheet1 page27 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-10.20%

Supply Chain

Introduction Date2025-10-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Dialight 507-3917-1472-600F provided by its distributors.

LAMP; 28 V; 40 MA; GREEN; 4000 HR; 0.330 IN.; 1.140 IN. (MAX.); 507 SERIES
LAMP, INDICATOR, INCANDESCENT, 8.38MM, GREEN; Lamp Base Type:-; Mounting Hole Dia:7.14mm; Current Rating:40mA; Supply Voltage:28V; Lens Shape:-; Product Range:-; Bulb Size:8.38mm; Colour:Green; Luminous
Lamp, Indicator, Incandescent, 8.38Mm, Green; Base Para Iluminación, Tipo:-; Diámetro Del Agujero De Montaje.:7.14Mm; Intensidad Nominal:40Ma; Tensión De Alimentación:28V; Lente, Perfil:-; Color:Green; Intensidad Luminosa:340Mcd |Dialight 507-3917-1472-600F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739171472600F