Dialight 507-3917-1471-600F

Lamp; 28 V; 40 ma; Red; 4000 Hr; 0.330 in.; 1.140 in. (max.); 507 Series
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3917-1471-600F.

Electro Sonic

Datasheet1 page28 years ago
Datasheet1 page11 years ago
Datasheet1 page28 years ago

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.64%

Supply Chain

Country of OriginMexico
Introduction Date2019-03-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Led Replacement Lamps - Based Leds White, X0.333 Y0.365 412Mcd, 7.5Ma
LED Modules Uni-Color Red 615nm 2-Pin T-1 3/4
LED Modules Uni-Color Yellow 587nm 2-Pin T-1 3/4
LED Based Red 28DC Midget Groove Based

Descriptions

Descriptions of Dialight 507-3917-1471-600F provided by its distributors.

LAMP; 28 V; 40 MA; RED; 4000 HR; 0.330 IN.; 1.140 IN. (MAX.); 507 SERIES
Panel Mount Indicator Lamps INCAND DATALITE
PANEL INDICATOR INCAND 28V RED
Incandescent Indicator, Cylindrical, 28V; Lamp Base Type:-; Mounting Hole Dia:0.375"; Current Rating:40Ma; Supply Voltage:28V; Lens Shape:Cylindrical; Product Range:507 Series Rohs Compliant: Yes |Dialight 507-3917-1471-600F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739171471600F