Dialight 507-3914-1475-600F

Incandescent Lamp Panel Mount Indicator Uni-Color White 2-Pin
$ 7.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3914-1475-600F.

JRH Electronics

Datasheet1 page28 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.86%

Related Parts

KingbrightL-796BSRD-B
Single Color LED, Super Bright Red, Diffused Red, T-3, 8mm
LAMP;LED;T-1 3/4;MIDGET FLANGE;BLUE;CLEAR;14VDC;10MA;210MCD;100K HRS;CNTRPOS
LED, BLUE, SINGLE CHIP BASED LED, T 1 3/4 MIDGET FLANGE, 14V, 586 SERIES
LED Based Yellow 12DC Midget Groove Based

Descriptions

Descriptions of Dialight 507-3914-1475-600F provided by its distributors.

Incandescent Lamp Panel Mount Indicator Uni-Color White 2-Pin
INDICATOR, PNL MNT, INCANDESCENT, MNT-SZ 0.33",CARTRIDGE, WHITE,14V, LEADS,15000 HRS
Panel Mount Indicator Lamps INCAND DATALITE
Incand Datalite |Dialight 50739141475600F
PANEL INDICATOR INCAND 14V WHITE
LAMP, IND, INCAND, 8.38MM, WHITE; Bulb S; LAMP, IND, INCAND, 8.38MM, WHITE; Bulb Size:8.38mm; Supply Voltage:14V; Current Rating:80mA; Color:White

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739141475600F