Dialight 359-8430-09-502

Base For Sub Miniature Panel Indicator , Series 359 , Black Anodized Metal Finish
$ 13.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 359-8430-09-502.

Newark

Datasheet2 pages24 years ago
Datasheet1 page24 years ago
Datasheet1 page10 years ago

JRH Electronics

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-27.06%

Supply Chain

Introduction Date2024-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 359-8430-09-502 provided by its distributors.

Base For Sub Miniature Panel Indicator ,Series 359 ,Black Anodized Metal Finish
INDICATOR PNL-MNT LAMPS LEADED PROCESS COMPATIBLE:NO PEAK REFLOW COMPATIBLE
Lamp Holders & Accessories INDICATOR HOUSING RoHS Compliant: Yes
DIAL SUB MIN PANEL IND;120-MOQ / CAT 5
PANEL MOUNT INDICATOR BASES LAMPS;
LAMP, INDICATOR, INCANDESCENT, T-1 3/4; Lamp Base Type:Midget Flange; Mounting Hole Dia:11.91mm; Current Rating:-; Supply Voltage:-; Lens Shape:-; Product Range:-; Bulb Size:T-1 3/4 (5mm) 51F4250

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 359-8430-09502
  • 359843009502