Dialight 250-8738-14-504

250 LED MOUNTING HARDWARE Non-RoHS Compliant EAR99 (Type) Panel Indicator
$ 15.432
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 250-8738-14-504.

IHS

Datasheet1 page28 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.61.00.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 250-8738-14-504 provided by its distributors.

250 LED MOUNTING HARDWARE Non-RoHS Compliant EAR99 (Type) Panel Indicator
HOLDER WITHOUT COLLAR ,INCANDESCENT PANEL MOUNT INDICATOR
HLDR, TURRET TERMINALS, 1.28 IN., 250 SERIES
Datalamp Holder, Turret terminals
Lamp Holders & Accessories HOLDER
PANEL MOUNT INDICATOR BASES LAMPS;
CAP TURRET TERMINAL 507 SERIES
LAMP SOCKET; For Use With:Dialight Neon Panel Mount Indicators; Lamp Socket Size:9.525mm; Accessory Type:Lamp Holder; Product Range:Cartridge Holders For 507 Series; Body Material:Anodized Aluminum; Shell Material:Alumin
Lamp Socket; Socket Para Lámpara, Tamaño:9.525Mm; Tipo De Accesorio:Portalámparas; Para Usar Con:Dialight Neon Panel Mount Indicators; Cubierta, Material:Aluminium; Material Del Cuerpo:Anodized Aluminum |Dialight 250-8738-14-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250-8738-14504
  • 250873814504