Dialight 250-7438-14-504

Holder For Led, Solder Blade, Holder For Led Panel Mount Indicators
$ 11.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 250-7438-14-504.

IHS

Datasheet1 page28 years ago

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-2.90%

Supply Chain

Country of OriginMexico
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 250-7438-14-504 provided by its distributors.

HOLDER FOR LED,SOLDER BLADE,HOLDER FOR LED PANEL MOUNT INDICATORS
Aluminum Cap Solder Blade for 507 Series
Holder for 3/8 Inch Mounting Hole
Lamp Holders & Accessories Holder
250-7438-14-504, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR BASES LAMPS;
LAMP SOCKET; For Use With:Dialight Neon Panel Mount Indicators; Lamp Socket Size:9.525mm; Accessory Type:Lamp Holder; Product Range:-; Bulb Size:T-2; Shell Material:Aluminium 51F4242
Lamp Socket; Socket Para Lámpara, Tamaño:9.525Mm; Tipo De Accesorio:Portalámparas; Para Usar Con:Dialight Neon Panel Mount Indicators; Cubierta, Material:Aluminium; Tamaño De Bulbo:T-2 |Dialight 250-7438-14-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250743814504