Dialight 249-7971-3732-504F

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
$ 6.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7971-3732-504F.

IHS

Datasheet2 pages8 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+88.49%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PANEL MOUNT INDICATOR LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT GREEN
Dialight585-1313F
Mdgt Flng, Based Led, Grn,14V/Bag Rohs Compliant: Yes |Dialight 585-1313F
Dialight585-4313
Min Bay, based Led, green, 14V Rohs Compliant: Yes |Dialight 585-4313

Descriptions

Descriptions of Dialight 249-7971-3732-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT GREEN
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
LED Panel Mount Indicators LED PANEL IND
Led Panel Ind |Dialight 24979713732504F
INDICATOR, LED PANEL MNT, GREEN, 14V
LED PANEL IND GRN 14V STOVEPIPE
INDICATOR, LED PANEL MNT, GREEN, 14V; Mo; INDICATOR, LED PANEL MNT, GREEN, 14V; Mounting Hole Dia:9.53mm; LED Color:Green; Forward Current If:20mA; Forward Voltage:14V; Luminous Intensity:100mcd; Color:Green; Operating Temperature Range:-20°C to +71°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24979713732504F