Dialight 181-0935-003

Cap, Round Dome, Panel Mount Indicator, T2 Flange Base, Neon, White, 181 Series
$ 17.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 181-0935-003.

JRH Electronics

Datasheet1 page28 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+35.86%

Descriptions

Descriptions of Dialight 181-0935-003 provided by its distributors.

CAP, ROUND DOME, PANEL MOUNT INDICATOR, T2 FLANGE BASE, NEON, WHITE, 181 SERIES
Round Optical Lens White Plastic
LAMP LENSES SUB MIN PANEL IND;
Lens Cap, Stovepipe, White, 0.468"; Indicator Lens Colour:White; Mounting Hole Dia:0.468"; Accessory Type:Lens Cap; For Use With:Dialight 181 Series Panel Mount Neon Indicators; Product Range:181 Series Rohs Compliant: Yes |Dialight 1810935003

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1810935003