Dialight 177-0933-003

Crimp Contact, Pins, Mate-N-Lok, Wire Range 22-18 AWG
$ 9.549
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 177-0933-003.

Electro Sonic

Datasheet1 page24 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

Descriptions

Descriptions of Dialight 177-0933-003 provided by its distributors.

Crimp Contact, Pins, Mate-N-Lok, Wire Range 22-18 AWG
Lens Cap; Lens Color:Amber; For Use With; Lens Cap; Lens Color:Amber; For Use With:Sub Miniature Panel Mount Indicators
INDICATOR CAP, AMBER, STOVEPIPE, PLASTIC
Round Optical Lens Yellow Plastic
ER - Indicator Cap; Amber; Sto
RS APAC
LENS AMBER PANEL MOUNT THREADED
Lens Cap, Stovepipe, Amber, 0.468"; Indicator Lens Colour:Amber; Mounting Hole Dia:0.468"; Accessory Type:Lens Cap; For Use With:Dialight 177 Series Water Tight Incandescent Indicator Lights; Product Range:177 Series Rohs Compliant: Yes |Dialight 1770933003

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177-0933-003.
  • 1770933003