Dialight 162-8430-09-502

Lamp Holders & Accessories T1 3/4 Midget Flange Pmi Base Only
$ 31.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 162-8430-09-502.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-20.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Dialight 162-8430-09-502 provided by its distributors.

Lamp Holders & Accessories T1 3/4 Midget Flange Pmi Base Only
SUB MIN.Panel IND. | Dialight 162-8430-09-502
PANEL MOUNT INDICATOR BASES LAMPS;
PMI BASE 15/32 INCAND MIDG SLDR
INDICATOR, INCAND LAMP, MIDGET FLANGE; B; INDICATOR, INCAND LAMP, MIDGET FLANGE; Bulb Size:T-1 3/4; Lamp Base Type:Midget Flange; Supply Voltage:28V; Leaded Process Compatible:No; Mounting Hole Dia:11.9mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 162843009502