Dialight 125-1310-11-103

Base For Incandescent Panel Mount Indicator , T-3 1/4 Miniature Bayonet Base
$ 40.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 125-1310-11-103.

Inventory History

3 month trend:
-4.72%

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 125-1310-11-103 provided by its distributors.

Base For Incandescent Panel Mount Indicator ,T-3 1/4 Miniature Bayonet Base
SOCKET PANEL MOUNT T1 3/4 INCANDESCENT MINIATURE BAYONET OILTIGHT 125 SERIES
Hardware Socket Bayonet Base OILTIGHT BASE 11/16 MOUNTING HOLE
Indicating Light Base Incandescent (not included) 2-120V
LED BASE PANEL OIL TIGHT T-3 1/4
125-1310-11-103 Dialight 11/16" Incandescent panel mount indicator baseFor T-3 1/4 mini bayonet lamps, watertight.
DIAL MIN OIL TIGHT PANEL;67-MOQ / CAT 2
PANEL MOUNT INDICATOR BASE, T-3 1/4 MINI; PANEL MOUNT INDICATOR BASE, T-3 1/4 MINI BAYONET; Voltage Rating:120V; Mounting Hole Dia:0.688"; Accessory Type:Panel Mount Indicator Base; For Use With:T-3 1/4 Mini Bayonet Lamp
Panel Mount Indicator Base, T-3 1/4 Mini Bayonet; Tensión Nominal:120V; Diámetro Del Agujero De Montaje.:0.688"; Tipo De Accesorio:Panel Mount Indicator Base; Para Usar Con:T-3 1/4 Mini Bayonet Lamps |Dialight 125-1310-11-103

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 125131011103