Dialight 125-1193-403

Cap, Lens, Amber, 0.83 in., 11/16 in., 0.86 in., Round, Brass, Polycorbonate
$ 12.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 125-1193-403.

IHS

Datasheet1 page28 years ago

Farnell

JRH Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.01%

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 125-1193-403 provided by its distributors.

CAP, LENS, AMBER, 0.83 IN., 11/16 IN., 0.86 IN., ROUND, BRASS, POLYCORBONATE
LENS CAP; Indicator Lens Colour: Yellow; Lens Shape: -; Mounting Hole Dia: -; Accessory Type: -; For Use With: Miniature Oil Tight Panel Mount Indicators; Product Range: 125 Series; Colour: Yellow; Lens Diam 45F570
Lens Cap; Color De La Lente Para Indicador:Amarillo; Lente, Perfil:-; Diámetro Del Agujero De Montaje.:-; Para Usar Con:125 Series Miniature Oil Tight Panel Mount Indicators; Altura De Las Lentes:22.23Mm; Color:Yellow |Dialight 125-1193-403

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1251193403