Dialight 103-1333-403

Indicator, Amber, 1.20 in., 1 in., 1.20 in., Round, Chrome Plated Brass
$ 20.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 103-1333-403.

JRH Electronics

Datasheet1 page28 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 103-1333-403 provided by its distributors.

INDICATOR, AMBER, 1.20 IN., 1 IN., 1.20 IN., ROUND, CHROME PLATED BRASS
Round Optical Lens Amber Polycarbonate
LAMP LENSES OIL TIGHT PANEL IND;
LENS AMBER PANEL MOUNT THREADED
CAP LG PANEL IND AMB OIL TIGHT
Lens Cap; Lens Color:Amber; For Use With; Lens Cap; Lens Color:Amber; For Use With:103 Series Large Oil Tight Panel Mount Indicators; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Amber; Lens Diameter:30.56mm; Lens Height:25.4mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1031333403