Dialight 103-1232-403

Single Color LED, Green
$ 29.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 103-1232-403.

JRH Electronics

Datasheet1 page28 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+35.23%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 103-1232-403 provided by its distributors.

Single Color LED, Green
Cap Optical Lenses for Panel Mount Indicator
INDICATOR, GREEN, 0.625 IN., NICKEL PLATED BRASS
LAMP LENSES OIL TIGHT PANEL IND;
ER - Indicator; Green; 0.625 i
RS APAC
LENS GREEN PANEL MOUNT THREADED
CAP LG PANEL IND GRN OIL TIGHT
Lens Cap; Lens Color:Green; Lens Shape:R; Lens Cap; Lens Color:Green; Lens Shape:Round; For Use With:103 Series Large Oil Tight Panel Mount Indicators; Color:Green; Lens Diameter:30.56mm; Lens Height:25mm
Lens Cap; Color De La Lente Para Indicador:Verde; Lente, Perfil:Roldana; Diámetro Del Agujero De Montaje.:-; Para Usar Con:103 Series Large Oil Tight Panel Mount Indicators; Altura De Las Lentes:25Mm; Color:Green |Dialight 103-1232-403

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1031232403