Dialight 103-0901-05-103

Indicator Candelabra Screw 6 to 250 V Nickel Plated Brass 2.00 in. (max.) L
$ 60.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 103-0901-05-103.

JRH Electronics

Datasheet1 page28 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+5.34%

Supply Chain

Country of OriginMexico
Introduction Date2002-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 103-0901-05-103 provided by its distributors.

INDICATOR CANDELABRA SCREW 6 TO 250 V NICKEL PLATED BRASS 2.00 IN. (MAX.) L
Large Oil Tight Panel Ind |Dialight 103090105103
Base for Panel Mount Indicator
PMI BASE 1INCAN S-6 CNDLBR SCRW
Lamp Socket; Accessory Type:Indicator Base; Voltage Rating:250V; Mounting Hole Dia:25.4mm; For Use With:Dialight S-6 Candelabra Screw Base Incandescent Lamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103090105103