Dialight 103-0532-403

Indicator, Green, 1.20 in., 0.98 in., For 1 in. Mounting Hole
$ 16.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 103-0532-403.

IHS

Datasheet1 page28 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Dialight 103-0532-403 provided by its distributors.

INDICATOR, GREEN, 1.20 IN., 0.98 IN., FOR 1 IN. MOUNTING HOLE
Large Oil Tight Panel Ind |Dialight 1030532403
Lamp Lenses GREEN LENS CAP FOR 103 SERIES
Round Optical Lens Green Polycarbonate
Lens Cap; Lens Color:Green; For Use With; Lens Cap; Lens Color:Green; For Use With:103 Series Large Oil Tight Panel Mount Indicators; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Green; Lens Diameter:30.56mm; Lens Height:25mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1030532403