Dialight 101-8430-09-203

101-8430-09-203 from Dialight is a 15/32" Incandescent panels mount indicator base
$ 25.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 101-8430-09-203.

IHS

Datasheet1 page28 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.54%

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-02-17
LTD Date2026-02-17

Descriptions

Descriptions of Dialight 101-8430-09-203 provided by its distributors.

101-8430-09-203 from Dialight is a 15/32" Incandescent panels mount indicator base
SOCKET T1 3/4 INCANDESCENT MIDGET FLANGE BASE 15/32" WATERTIGHT 101 SERIES
LED LAMP SOCKET INDICATOR BASE FLANGE
LED BASE SUBMINI PANEL INDICATOR
Lamp Holders & Accessories SUB MIN PANEL IND
101 Series Sub Miniature Panel Indicator
Indicating Light Base Incandescent
101-8430-09-203, DIALIGHT CORPORATION
Cap for Panel Mount Indicators
INDICATOR BASE, INCANDESCENT LAMP; Voltage Rating: 28V; Mounting Hole Dia: 11.906mm; Accessory Type: Indicator Base; Product Range: 101 Series; SVHC: No SVHC (07-Jul-2017); For Use With: Dialight T-1 3/4 Midget Flange Base Inc
Lamp Socket, Indicator Base, Flange; Tensión Nominal:28V; Diámetro Del Agujero De Montaje.:11.906Mm; Tipo De Accesorio:Indicator Base; Para Usar Con:Dialight T-1 3/4 Midget Flange Base Incandescent Lamp; Contacto, Chapado:Níquel |Dialight 101-8430-09-203

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101-8430-09-203.
  • 101843009203