Dialight 101-3830-09-201

Indicator Base Flange Plastic Solder 15/32 in. (mounting Hole Size)
$ 17.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 101-3830-09-201.

Farnell

Datasheet1 page27 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
+1211%

Descriptions

Descriptions of Dialight 101-3830-09-201 provided by its distributors.

INDICATOR BASE FLANGE PLASTIC SOLDER 15/32 IN. (MOUNTING HOLE SIZE)
Hardware Socket Bayonet Base FOR T-1 3/4 FLANGE WATERTIGHT
Lamp Holders & Accessories FOR T-1 3/4 FLANGE WATERTIGHT
Sub Min Panel Ind |Dialight 101383009201
101-3830-09-201, 15/32" Incand. PMI Base
Base For Panel Mount indicator
PANEL MOUNT INDICATOR BASES LAMPS;
LAMP, INDICATOR, INCANDESCENT, T-1 3/4; Lamp Base Type:Midget Flange; Mounting Hole Dia:11.91mm; Current Rating:-; Supply Voltage:28V; Lens Shape:-;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101383009201