Dialight 101-0973-003

Indicator, Amber, 0.50 in., 15/32 in., 0.70 in. (max.), Brass, Polycarbonate
$ 13.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 101-0973-003.

IHS

Datasheet1 page28 years ago

Farnell

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.68%

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-17
LTD Date2026-02-17

Descriptions

Descriptions of Dialight 101-0973-003 provided by its distributors.

INDICATOR, AMBER, 0.50 IN., 15/32 IN., 0.70 IN. (MAX.), BRASS, POLYCARBONATE
15/32 Inch Mounting Hole Watertight Incandescent Panel Mount Indicator
101-0973-003, DIALIGHT CORPORATION
LENS AMBER PANEL MOUNT THREADED
Lens Cap; Color De La Lente Para Indicador:Ámbar; Lente, Perfil:-; Diámetro Del Agujero De Montaje.:-; Para Usar Con:Incandescent Panel Mount Indicators; Altura De Las Lentes:17.86Mm; Diámetro De La Lente:12.7Mm |Dialight 101-0973-003
LENS CAP; Indicator Lens Colour:Amber; L; LENS CAP; Indicator Lens Colour:Amber; Lens Shape:-; Mounting Hole Dia:-; Accessory Type:-; For Use With:Incandescent Panel Mount Indicators; Available until stocks are exhausted

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101-0973-003.
  • 1010973003