Dialight 095-0410-09-102

Lamp Holders & Accessories MIN PANEL IND
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 095-0410-09-102.

JRH Electronics

Datasheet1 page17 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 095-0410-09-102 provided by its distributors.

Lamp Holders & Accessories MIN PANEL IND
Panel Mount Indicator Accessories
PMI BASE 11/16 INCAND BAY SOLDER
Lamp, Indicator, Incandescent, T-3 1/4; Lamp Base Type:-; Mounting Hole Dia:17.46Mm; Current Rating:-; Supply Voltage:125V; Lens Shape:-; Product Range:-; Bulb Size:t-3 1/4; Features:miniature Panel Mount, White Nickel Rohs Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095041009102