Dialight 081-0437-303

LED Mounting Hardware
$ 9.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 081-0437-303.

IHS

Datasheet1 page28 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-12.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Dialight 081-0437-303 provided by its distributors.

LED Mounting Hardware
MIN. Panel IND. | Dialight 081-0437-303
Dome Optical Lens Clear Polycarbonate
LENS CLEAR PANEL MOUNT THREADED
Lens Cap; Color De La Lente Para Indicador:Transparente; Lente, Perfil:-; Diámetro Del Agujero De Montaje.:-; Tipo De Accesorio:Lens; Para Usar Con:081 Series Miniature Panel Mount Indicators; Altura De Las Lentes:17.46Mm |Dialight 081-0437-303
LENS CAP; Lens Color:Transparent; Access; LENS CAP; Lens Color:Transparent; Accessory Type:Lens; For Use With:081 Series Miniature Panel Mount Indicators; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Clear; Lens Diameter:16.27mm; Lens Height:17.46mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0810437303