Dialight 081-0137-303

081 Series For 11/16 Inch Mounting Hole Watertight Incandescent Panel Mount Indicator
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 081-0137-303.

JRH Electronics

Datasheet1 page28 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 081-0137-303 provided by its distributors.

081 Series For 11/16 Inch Mounting Hole Watertight Incandescent Panel Mount Indicator
PANEL MOUNT INDICATOR, CONVEX PMI CAP, CLEAR, POLISHED CHROME, 0.688 IN.
Lamp Lenses MIN PANEL IND RoHS Compliant: Yes
81 Round with Convex Top 1 Lens Cap Lens Cap
Round Optical Lens Clear Polycarbonate
CAP MINI PANEL INDICATOR CLEAR
LENS CAP; Lens Color:Transparent; Access; LENS CAP; Lens Color:Transparent; Accessory Type:Lens; For Use With:081 Series Miniature Panel Mount Indicators; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Clear; Lens Diameter:16.27mm; Lens Height:17.46mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0810137303