Dialight 051-0901-01-301

Candelabra Screw Indicator Lampholder S6 Lamp Size
$ 55.919
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 051-0901-01-301.

Master Electronics

Datasheet1 page17 years ago

Peerless Electronics

Electro Sonic

Inventory History

3 month trend:
-5.54%

Descriptions

Descriptions of Dialight 051-0901-01-301 provided by its distributors.

CANDELABRA SCREW INDICATOR LAMPHOLDER S6 LAMP SIZE
Lamp Holders & Accessories CANDELABRA SCREW
Incandescent Lamps Based CANDELABRA SCREW
051-0901-01-301, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR BASES LAMPS;
PMI BASE 1INCAND S6 CNDLBR SCRW
Lamp Holder, S-6 Incandescent, 1", 250V; Voltage Rating:250V; Mounting Hole Dia:1"; Accessory Type:Lamp Holder; For Use With:Dialight S-6 Candelabra Screw Base Incandescent Lamps; Product Range:051 Series Rohs Compliant: Yes |Dialight 051-0901-01-301

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051090101301