DFRobot SER0064

Digital Servo Motor, 8.4V, 1.2A, 52RPM;
$ 21.9

Price and Stock

Inventory History

3 month trend:
+73.20%

Descriptions

Descriptions of DFRobot SER0064 provided by its distributors.

DIGITAL SERVO MOTOR, 8.4V, 1.2A, 52RPM;
DIGITAL SERVO (35KG, 180, IP54)
DIGITAL SERVO MOTOR, 8.4V, 1.2A, 52RPM; Servo Motor Type:-; Voltage Rating Max:8.4V; Torque Max:3.48N-m; Rotational Speed Max:52rpm; Product Range:- RoHS Compliant: Yes