DFRobot SEN0503

Ir Break Beam Sensor, Through Beam, NPN;
$ 4.5

Price and Stock

Inventory History

3 month trend:
+7.14%

Descriptions

Descriptions of DFRobot SEN0503 provided by its distributors.

IR BREAK BEAM SENSOR, THROUGH BEAM, NPN;
红外断光传感器, 通束, NPN;
Ir Break Beam Sensor, 500Mm, 0.1A, 5Vdc; Sensor Type:Ir Break Beam Sensor; Sensing Method:Through Beam; Output Type:Npn; Product Range:-; Connection Method:250Mm Cable; Supply Voltage Min:3V; Supply Voltage Max:5V; Qualification:- Rohs Compliant: Yes |Dfrobot SEN0503