DFRobot FIT0963

Full-metal Case, 66MM X 40MM 92MM, Sbc;
$ 15.22

Price and Stock

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of DFRobot FIT0963 provided by its distributors.

FULL-METAL CASE, 66mm X 40mm 92mm, SBC;
CASE, RPI 5 SINGLE BOARD COMPUTER; For Use With:DFRobot Raspberry Pi 5 Single Board Computers; External Height:40mm; External Width:66mm; External Depth:92mm; Enclosure / Case Material:Metal; Product Range:- RoHS Compliant: Yes