DFRobot FIT0857

Adapter, DB9 RCPT-RJ45 Jack, Black;
$ 2.5

Price and Stock

Inventory History

3 month trend:
-50.60%

Descriptions

Descriptions of DFRobot FIT0857 provided by its distributors.

ADAPTER, DB9 RCPT-RJ45 JACK, BLACK;
DB9 FEMALE TO RJ45 FEMALE ADAPTE
ADAPTOR, DB9 RCPT-RJ45 JACK, BLACK; Connector Type:Adaptor, In-Line; Connector Type A:D Sub; Connector Type B:RJ45; Product Range:-; Convert From Gender:Receptacle; Convert From Positions:9Positions; Convert To Gender:Jack RoHS Compliant: Yes