DFRobot FIT0804

Electric Push Rod, 30MM Stroke, 128N, 6V;
$ 26

Price and Stock

Inventory History

3 month trend:
-63.86%

Descriptions

Descriptions of DFRobot FIT0804 provided by its distributors.

ELECTRIC PUSH ROD, 30MM STROKE, 128N, 6V;
电动推杆, 30MM 行程, 128N, 6V;
6V30mm 128N 6V,DIY
ELECTRIC PUSH ROD, 30MM STROKE, 128N, 6V; Electric Actuator Type:Push Rod; Motor Size:-; Motor Type:-; Voltage Rating:6V; Current Rating:-; Nominal Swivel Angle:-; Controller:-; Control Panel:-; Drive System:-; Guide:- RoHS Compliant: Yes