DFRobot FIT0579

DC Geared Motor, 298: 1, 50RPM, 6V;
$ 7.5

Price and Stock

Inventory History

3 month trend:
-2.33%

Descriptions

Descriptions of DFRobot FIT0579 provided by its distributors.

DC GEARED MOTOR, 298: 1, 50RPM, 6V;
Brushless DC Motors 6V 0.061A 50r/min 1Shaft
GEARMOTOR 50 RPM 6V MICO METAL
DC GEARED MOTOR, 298:1, 50RPM, 6V; DC Motor Type:-; Supply Voltage VDC:6V; Rotational Speed Max:50rpm; Torque Max:0.215N-m; Power Rating:-; Gear Ratio TO: 1:298; Motor Size:12mm; External Length:24mm; Product Range:- RoHS Compliant: Yes

Images