DFRobot FIT0533

micro: bit Enclosure for micro: bit V1 and amp, V1.5 and amp, V2
$ 2.205

Price and Stock

Inventory History

3 month trend:
-8.47%

Descriptions

Descriptions of DFRobot FIT0533 provided by its distributors.

micro:bit Enclosure for micro:bit V1 and amp, V1.5 and amp, V2
DFRobot FIT0533 micro:bit Enclosure
LEGO ENCLOSURE, MICRO BIT, ABS, CLEAR;
DFRobot BBC micro:bit , LEGO, ABS
CASE ABS CLEAR 2.26" L X 1.36" W
Dev Board Enclosure, Abs, Clear; For Use With:Dfrobot Micro Bits; External Height:14.4Mm; External Width:34.5Mm; External Depth:57.5Mm; Enclosure Material:Abs; Body Color:Transparent; Product Range:Lattepanda Series Rohs Compliant: Yes |Dfrobot FIT0533