DFRobot FIT0503

Micro Metal Geared Stepper Motor (12V 0.6kg.cm)
$ 5.88

Price and Stock

Inventory History

3 month trend:
+12.95%

Descriptions

Descriptions of DFRobot FIT0503 provided by its distributors.

Micro Metal Geared Stepper Motor (12V 0.6kg.cm)
MINIATURE STEPPER MOTOR, 100: 1, 12VDC;
GEARMOTOR 12V MICR METAL STEPPER
MINIATURE STEPPER MOTOR, 100:1, 12VDC; Stepper Motor Type:Single Shaft; Motor Size:12mm; Coil Type:-; Step Angle:18°; Torque Max:0.0784N-m; Current Rating:-; Voltage Rating Max:12VDC; No. of Wires:4; External Length:21.7mm RoHS Compliant: Yes

Images