DFRobot FIT0495-A

Metal DC Geared Motor - 6V 15RPM 10Kg.cm
$ 9.9

Price and Stock

Inventory History

3 month trend:
+5.50%

Descriptions

Descriptions of DFRobot FIT0495-A provided by its distributors.

Metal DC Geared Motor - 6V 15RPM 10Kg.cm
Brushless DC Motors 6V 0.05A 15r/min 0.98N.m 1Shaft
DC GEAR MOTOR, 6V, 0.6A, 15RPM;
DC GEAR MOTOR, 6V, 0.6A, 15RPM; DC Motor Type:-; Supply Voltage VDC:6V; Rotational Speed Max:15rpm; Torque Max:0.98N-m; Power Rating:-; Gear Ratio TO: 1:478.1; Motor Size:24.4mm; External Length:45mm; Product Range:- RoHS Compliant: Yes

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT0495A