DFRobot FIT0487

DC Geared Motor, 380: 1, 1500RPM, 6V;
$ 11.9

Price and Stock

Inventory History

3 month trend:
+63.87%

Descriptions

Descriptions of DFRobot FIT0487 provided by its distributors.

DC GEARED MOTOR, 380: 1, 1500RPM, 6V;
MICRO METAL GEARED MOTOR W/ENCOD
GEARMOTOR 41 RPM 6V MICRO METAL
DC GEARED MOTOR, 380:1, 1500RPM, 6V; DC Motor Type:-; Supply Voltage VDC:6V; Rotational Speed Max:15000rpm; Torque Max:0.245N-m; Power Rating:-; Gear Ratio TO: 1:380; Motor Size:12mm; External Length:30.5mm; Product Range:- RoHS Compliant: Yes

Images