DFRobot FIT0482

DC Geared Motor, 50: 1, 1500RPM, 6V;
$ 12.48

Price and Stock

Inventory History

3 month trend:
-28.36%

Descriptions

Descriptions of DFRobot FIT0482 provided by its distributors.

DC GEARED MOTOR, 50: 1, 1500RPM, 6V;
6V DC 6V DC Gearmotor 10mm*12mm*10mm
GEARMOTOR 310 RPM 6V MICRO METAL
DC GEARED MOTOR, 50:1, 1500RPM, 6V; DC Motor Type:-; Supply Voltage VDC:6V; Rotational Speed Max:15000rpm; Torque Max:0.034N-m; Power Rating:-; Gear Ratio TO: 1:50; Motor Size:12mm; External Length:30.5mm; Product Range:- RoHS Compliant: Yes

Images