Dewalt DT5048-QZ

DEWALT DT5048-QZ Extreme 2 Metal Drill Bit 6.0 x 93mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DT5048-QZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dewalt DT5048-QZ.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+11.86%

Descriptions

Descriptions of Dewalt DT5048-QZ provided by its distributors.

DEWALT DT5048-QZ Extreme 2 Metal Drill Bit 6.0 x 93mm
Drill Bit, Metal, 6Mm
DeWALT , 6mm, HSS-R, 93 mm
DRILL BIT, METAL, 6MM; Drill Bit Size Metric:6mm; Effective Length:57mm; Overall Length:93mm; Drill Bit Type:Twist / Jobber; Drill Point Diameter:6mm; External Diameter:6mm; Length:93mm

Manufacturer Aliases

Dewalt has several brands around the world that distributors may use as alternate names. Dewalt may also be known as the following names:

  • BLACK & DECKER
  • DEWALT Fastenings
  • Sterling Safety Wear
  • DEWALT WORKWEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT5048QZ