Dewalt DT5042-QZ

Drill Bit, Metal, 4Mm

Submit Request for Quote

Unfortunately we do not know of any distributors for DT5042-QZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+63.80%

Descriptions

Descriptions of Dewalt DT5042-QZ provided by its distributors.

Drill Bit, Metal, 4Mm
DeWALT , 4mm, HSS-R, 75 mm
DRILL BIT, METAL, 4MM; Drill Bit Size Metric:4mm; Effective Length:43mm; Overall Length:75mm; SVHC:No SVHC (20-Jun-2013); Drill Bit Type:Twist / Jobber; Drill Point Diameter:4mm; External Diameter:4mm; Length:75mm

Manufacturer Aliases

Dewalt has several brands around the world that distributors may use as alternate names. Dewalt may also be known as the following names:

  • BLACK & DECKER
  • DEWALT Fastenings
  • Sterling Safety Wear
  • DEWALT WORKWEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT5042QZ