Dewalt DD4115B12

DEWALT DD4115B12 Drill Bit, Machine, 15/64 In, Cobalt, PK12. More details: Drill Bit, Screw Machine Length, Number of...

Submit Request for Quote

Unfortunately we do not know of any distributors for DD4115B12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dewalt DD4115B12 provided by its distributors.

DEWALT DD4115B12 Drill Bit, Machine, 15/64 In, Cobalt, PK12. More details: Drill Bit, Screw Machine Length, Number of Pieces 12, M42 Cobalt Grade, Cobalt, Straw Finish, Split, Drill Point (Deg.) 135, Fractional Size (In.) 15/64, Metric Size 0.234375, Decimal Equivalent 0.234375, Flute Length (In.) 1 5/16, Flute Length (mm) 33, Overall Length (In.) 2 7/16 In., Overall Length (mm) 62, Shank Dia. (In.) 15/64 In., Shank Dia. (mm) 5.953125, Drilling, Meets/Exceeds Meets All ASI Specs Except Flute Length, Flute Length is Shorter Than ANSI Spec, Package Quantity 12

Manufacturer Aliases

Dewalt has several brands around the world that distributors may use as alternate names. Dewalt may also be known as the following names:

  • BLACK & DECKER
  • DEWALT Fastenings
  • Sterling Safety Wear
  • DEWALT WORKWEAR