Desco 81252

1 inch Wide x 118 Feet Long 3 inch Paper Core Antistatic Shielding Grid Tape
$ 8.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 81252.

Electro Sonic

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+213%

Descriptions

Descriptions of Desco 81252 provided by its distributors.

1 inch Wide x 118 Feet Long 3 inch Paper Core Antistatic Shielding Grid Tape
TAPE; ANITSTATIC CONDUCTIVE SHIELDING GRID; 1 IN., 0.049 MM; 3 IN.; 36 M
Wescorp anti-static shielding grid tape, 118ft - 1.0' width
Desco Conductive Grid Tape 1in x 118ft 3in Core
Antistatic Shielding Grid Tape, 1x118 ft.
Tapes Single Side Adhesive Acrylic 35.97m
RF EMI SHLDING TAPE 118.11'X1"
CONDUCTIVE TAPE, 1"WIDTH, 3"CO
RS APAC
Esd Tape, Cellulose, 1" X 118Ft, Clear; Tape Backing Material:Cellulose; Tape Width - Metric:25.4Mm; Tape Width - Imperial:1"; Tape Length - Metric:35.97M; Tape Length - Imperial:118Ft; Tape Colour:Transparent Rohs Compliant: Na |Desco 81252

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81252.