Desco 19784

Desco 19784 Surface Resistance Test Kit, Analog, With Two 5lb Weights, NIST Calibrated
$ 841.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 19784.

element14 APAC

Datasheet4 pages9 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-13.75%

Descriptions

Descriptions of Desco 19784 provided by its distributors.

Desco 19784 Surface Resistance Test Kit, Analog, With Two 5lb Weights, NIST Calibrated
ANALOG SURFACE RES TEST KIT, 100TOHM; Wire Connection: -; Resistance Measurement Range: 10kohm to 100Tohm; Resolution (ohm): -; Test Current: -; Accuracy: ± 1/2 Decade; External Height: 50mm; External Width: 70mm; External Dept
ANALOG SURFACE RESISTANCE TEST KIT; Kit Contents:Analog Surface Resistance Meter, Alkaline Battery, 2x Shielded Test Leads, 2x Electrodes; Product Range:-; Accuracy:¡À 1/2 Decade; External Depth:53.34"; External Height:11
Test Kit, Surface Resistance, Analog; Conductor, Conexión:-; Resistencia, Rango De Medida:-; Resolución (Ohm):-; Corriente De Prueba:-; Precisión:-; Altura Externa:2.1"; Anchura Externa:2.8"; Profundidad Externa:4.5"; Peso:8Oz |Desco 19784

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19784.