Desco 19641

Desco 19641 Test Leads, ESD-Safe, for 19640 Surface Resistance Checker, 1 Pair
$ 16.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 19641.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Inventory History

3 month trend:
+150%

Descriptions

Descriptions of Desco 19641 provided by its distributors.

Desco 19641 Test Leads, ESD-Safe, for 19640 Surface Resistance Checker, 1 Pair
TEST LEAD SET, BLACK; Test Connector Type A:4mm Banana Plug; Test Connector Type B:4mm Banana Plug; Voltage Rating:-; Current Rating:-; Insulator Colour:Black; Lead Length - Metric:-; Lead Length - Imperial:-; No. of Tes
Test Lead Set, Black; Conector De Prueba Tipo A:4Mm Banana Plug; Conector De Prueba Tipo B:4Mm Banana Plug; Tensión Nominal:-; Intensidad Nominal:-; Aislante, Color:Negro; Longitud Del Conductor:-; Núm. De Cables De Prueba:2 |Desco 19641

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19641.