Desco 19640

Desco 19640 Surface Resistance Checker, Analog, Color Coded LED, NIST Calibrated
$ 391.126
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 19640.

Electro Sonic

Datasheet4 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Desco 19640 provided by its distributors.

Desco 19640 Surface Resistance Checker, Analog, Color Coded LED, NIST Calibrated
SURFACE RESISTANCE CHECKER, 6.4 OZ; Wire Connection: -; Resistance Measurement Range: -; Resolution (ohm): -; Test Current: -; Accuracy: ± 1/2 Decade; External Height: 132.08mm; External Width: 73.66mm; External Depth: 27.94mm;
Surface Resistance Checker; Conductor, Conexión:-; Resistencia, Rango De Medida:-; Resolución (Ohm):-; Corriente De Prueba:-; Precisión:-; Altura Externa:5.2"; Anchura Externa:2.9"; Profundidad Externa:1.1"; Peso:6.4Oz |Desco 19640

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19640.