Desco 17270

Desco 17270 Shoe Grounder, Full Coverage, 3-Layer Rubber, ESD-Safe, Small, Yellow/Blue
$ 12.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 17270.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-28.43%

Descriptions

Descriptions of Desco 17270 provided by its distributors.

Desco 17270 Shoe Grounder, Full Coverage, 3-Layer Rubber, ESD-Safe, Small, Yellow/Blue
Full Coverage 1 Megohm Resistor Non-Marring Small Heel and Sole Foot Grounder
Full coverage, non-marring foot grounder with 1M resistor - Small
Full Coverage Non-Marring Neoprene Foot Grounder with 18" Long Grounding Tab and 1 Megohm Resistor,
FOOT GROUND FULL COVERAGE SMALL
Heel Grounder, Small, 1 Mohm; Grounder Type:Heel; Grounder Colour:Yellow; Resistance:1Mohm; Strap Material:Neoprene; Fastening Type:-; Product Range:- Rohs Compliant: Na |Desco 17270

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17270.